Phoenix Contact NBC-COX-CNM/5.0-M/COX-CKM Series, 5 m, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 483-958
- Mfr. Part No.:
- 1340147
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR436.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.63 |
*price indicative
- RS Stock No.:
- 483-958
- Mfr. Part No.:
- 1340147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Voltage | 1kV | |
| Outside Diameter | 4.9mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Series | NBC-COX-CNM/5.0-M/COX-CKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Voltage 1kV | ||
Outside Diameter 4.9mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | ||
Jacket Colour Black | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Series NBC-COX-CNM/5.0-M/COX-CKM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial Cable is a high-performance, preassembled cable designed for reliable data transmission. It features a 50 Ω impedance, a length of 5 meters, and low attenuation of 2.3 dB at 800 MHz, 3.8 dB at 2.4 GHz, 6 dB at 5.8 GHz, and 7.3 dB at 7.25 GHz. This cable is perfect for applications requiring high-frequency data transfer with minimal signal loss.
Frequency Range up to 7.25 GHz
Cable Diameter is 4.9 mm
SMA to N type connector
IP65 and IP67 protection
UL 94 compliant
Related links
- Phoenix Contact NBC-COX-CNM/3.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/3.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/15.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/30.0-L/COX-CNM Series Black, Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
