L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR186.09

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9MYR186.09
10 +MYR170.51

*price indicative

RS Stock No.:
297-592
Mfr. Part No.:
CC174SB-1.5
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1.5ft

Jacket Colour

Black

Standards/Approvals

RoHS

Series

CC174

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com High performance cable is designed to deliver exceptional connectivity for your electronic applications. Designed with a focus on durability and reliability, it features a robust construction that ensures longevity even in demanding environments. The cable's nickel plated shell and gold plated centre contact provide superior conductivity, while the PVC jacket guarantees flexibility and resistance to wear and tear. Ideal for both professional and personal projects, it supports seamless transmission of signals, making it perfect for RF applications.

Constructed with moulded strain relief for increased durability

PVC black jacket offers flexibility and resilience against wear

Designed for ease of installation in a variety of applications

Compact 1.5 foot length is perfect for tight spaces without compromising on quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy