L-Com CCS316 Series Male SMA to Male SMA, 1.5ft, RG316 Coaxial, Terminated50 ohms
- RS Stock No.:
- 297-139
- Mfr. Part No.:
- CCS316-1.5
- Manufacturer:
- L-Com
Bulk discount available
Subtotal (1 unit)**
MYR128.30
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR128.30 |
10 + | MYR117.64 |
**price indicative
- RS Stock No.:
- 297-139
- Mfr. Part No.:
- CCS316-1.5
- Manufacturer:
- L-Com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Connector 1 | SMA | |
Terminated/Unterminated | Terminated | |
Connector 2 | SMA | |
Coaxial Type | RG316 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Orientation | Straight | |
Characteristic Impedance | 50 ohms | |
Length | 1.5ft | |
Series | CCS316 | |
Select all | ||
---|---|---|
Brand L-Com | ||
Connector 1 SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 SMA | ||
Coaxial Type RG316 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Orientation Straight | ||
Characteristic Impedance 50 ohms | ||
Length 1.5ft | ||
Series CCS316 | ||
Related links
- L-Com CCS316 Series Male SMA to Male SMA RG316 Coaxial, Terminated50 ohms
- L-Com CCS316 Series Male SMA to Male SMA RG316 Coaxial, Terminated50 ohms
- L-Com CCS316 Series Male SMA to Male SMA RG316 Coaxial, Terminated50 ohms
- L-Com CCS316 Series Male SMA to Male SMA RG316 Coaxial, Terminated50 ohms
- L-Com CC174 Series Male SMA to Male BNC RG174 Coaxial, Terminated50 ohms
- L-Com LCCA Series Male SMA to Male SMA SMA Right Angle Coaxial,...
- L-Com CC58C Series Male BNC to Male BNC RG58C Coaxial, Terminated50 ohms
- L-Com CC174 Series Male SMA to Male SMA RG174 Coaxial, Terminated50 ohms