L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 4 ft 50 Ω
- RS Stock No.:
- 297-133
- Mfr. Part No.:
- CC174S-4
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save MYR230.50
View bulk pricing optionsSubtotal (1 unit)*
MYR276.04
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR276.04 | - |
| 10 + | MYR252.99 | MYR230.50 |
*price indicative
- RS Stock No.:
- 297-133
- Mfr. Part No.:
- CC174S-4
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 4ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CC174 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 4ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CC174 | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High performance coaxial cable is designed for exceptional durability and reliability in demanding applications. Designed to facilitate seamless connections, it features a robust PVC jacket that not only protects against wear and tear but also provides excellent flexibility. The innovative moulded strain relief ensures that the cable maintains integrity even under stress, making it ideal for professional use.
Designed for optimal signal integrity reducing transmission loss
Flexible design allows for easy routing in complex installations
Suitable for a range of applications from industrial to commercial
Meets L com specifications for reliable performance
Lightweight yet robust perfect for both portable and fixed setups
Related links
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
