L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 25 ft 50 Ω
- RS Stock No.:
- 286-890
- Mfr. Part No.:
- CC58C-25
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save MYR188.90
View bulk pricing optionsSubtotal (1 unit)*
MYR226.81
FREE delivery for orders over RM 150.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR226.81 | - |
| 10 + | MYR207.92 | MYR188.90 |
*price indicative
- RS Stock No.:
- 286-890
- Mfr. Part No.:
- CC58C-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 25ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | PVC | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 25ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material PVC | ||
Series CC58C | ||
RoHS Status: Exempt
The L-Com coaxial cable assembly ensures minimal loss and exceptional durability. With its PVC black jacket and two BNC male connectors, it is adept at withstanding the rigours of everyday use while maintaining a professional standard. Crafted to meet stringent quality requirements, it is engineered for continuity, making it an ideal choice for technicians and engineers alike seeking both performance and longevity in their connections.
Length configurations allow users to tailor the assembly to specific needs
Individually packaged to preserve quality until installation
Dimensionally precise manufacturing ensures compatibility with standard equipment
Tested for continuity assuring performance consistency throughout use
Complies with regulatory standards for quality and safety
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
