L-Com CC58C Series Coaxial Cable Male BNC, Right Angle to Male BNC, 3 ft 50 Ω
- RS Stock No.:
- 297-483
- Mfr. Part No.:
- CC58C-3HR
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR162.40
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR162.40 |
| 10 + | MYR148.80 |
*price indicative
- RS Stock No.:
- 297-483
- Mfr. Part No.:
- CC58C-3HR
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC, Right Angle | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CC58C | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A BNC, Right Angle | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CC58C | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com high quality coaxial cable is designed for optimal performance in a variety of applications. With its robust construction, the product ensures reliable connectivity while maintaining exceptional signal integrity. The ideal choice for professionals requiring a durable and efficient solution, this cable is engineered with precision to meet stringent industry standards. Its flexible design allows for ease of installation, making it perfect for both residential and commercial use.
Compatible with BNC connectors ensuring versatile usage
Lightweight design facilitates easy handling and installation
Designed to meet RoHS compliance aligning with environmental standards
Each cable is individually packaged for safe transportation
Fluid compatibility with various communication devices enhances usability
