L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- RS Stock No.:
- 297-491
- Mfr. Part No.:
- CC58C-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR202.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR202.90 |
| 10 + | MYR185.94 |
*price indicative
- RS Stock No.:
- 297-491
- Mfr. Part No.:
- CC58C-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 10ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | CC58C | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 10ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series CC58C | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com coaxial cable assembly specifically engineered for exceptional signal integrity and reliability. This lightweight yet robust assembly is designed to meet stringent industrial standards, delivering optimal performance for a range of applications. With its durable PVC black jacket and moulded strain relief, it ensures protection against wear and tear while maintaining flexibility for seamless integration into your systems.
Moulded strain relief design prevents cable fatigue over time
Suitable for applications requiring continuity testing due to robust build
Individually packaged to maintain quality and performance through delivery
Complies with regulatory standards to ensure safe and effective usage
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 6 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 25 ft 50 Ω
