Legamaster 860304004 Green Office Tape 2.5mm x 16 m

N

Subtotal (1 unit)*

MYR114.54

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.54

*price indicative

RS Stock No.:
885-953
Mfr. Part No.:
860304004
Manufacturer:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Colour

Green

Product Type

Office Tape

Length

16m

Repositionable

No

Width

2.5mm

Standards/Approvals

No

Model Number

860304004

RoHS Status: Exempt

The Legamaster divider tape is a versatile self-adhesive solution designed for easy planning and organisation in various creative applications.

Self-adhesive for straightforward attachment to multiple surfaces

Made from Durable PVC for long-lasting use

Eco-friendly design suitable for a range of projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy