Legamaster 860304002 Red Office Tape 2.5mm x 16 m

N

Subtotal (1 unit)*

MYR114.54

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.54

*price indicative

RS Stock No.:
885-951
Mfr. Part No.:
860304002
Manufacturer:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

Office Tape

Colour

Red

Length

16m

Repositionable

No

Width

2.5mm

Model Number

860304002

Standards/Approvals

No

RoHS Status: Exempt

The Legamaster divider tape is a self-adhesive solution designed for precise organisation and planning. Ideal for use in agile project management, it allows for easy application in various patterns or straight lines.

Self-adhesive design ensures effortless application on multiple surfaces

Versatile use on whiteboards, glassboards, wood, metal, and ceramics

Durable polyvinyl chloride material offers long-lasting performance

Compact dimensions of 2.5mm x 16m provide ample usage length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy