Legamaster 860303001 Black Office Tape 1mm x 16 m
- RS Stock No.:
- 885-949
- Mfr. Part No.:
- 860303001
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
MYR85.42
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.42 |
*price indicative
- RS Stock No.:
- 885-949
- Mfr. Part No.:
- 860303001
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Colour | Black | |
| Product Type | Office Tape | |
| Length | 16m | |
| Repositionable | No | |
| Width | 1mm | |
| Model Number | 860303001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Colour Black | ||
Product Type Office Tape | ||
Length 16m | ||
Repositionable No | ||
Width 1mm | ||
Model Number 860303001 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Legamaster divider tape is a self-adhesive solution designed for precise project management and creative layouts.
Self-adhesive design allows for easy application in straight lines or unique patterns
Versatile use on various surfaces including whiteboards, glassboards, and wood
Durable PVC material ensures longevity and reliability in diverse conditions
Compact dispenser facilitates effortless application and storage
Related links
- Legamaster 860304001 Black Office Tape 1mm x 16 m
- Legamaster 860304004 Green Office Tape 2.5mm x 16 m
- Legamaster 860304002 Red Office Tape 2.5mm x 16 m
- Legamaster 860304003 Blue Office Tape 2.5mm x 16 m
- Legamaster 860305001 Black Office Tape 3mm x 8 m
- T-REX Black Office Tape 25mm x 1.5 mm
- 3M T117 Conductive Metallic Tape Silver
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
