RND RND 205 Protective Cap, Shell Size M12 IP65 Rated, PA66
- RS Stock No.:
- 804-900
- Mfr. Part No.:
- RND 205-01195
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR1.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1.69 | - |
| 10 - 24 | MYR1.57 | 7% |
| 25 + | MYR1.38 | 18% |
*price indicative
- RS Stock No.:
- 804-900
- Mfr. Part No.:
- RND 205-01195
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Protective Cap | |
| Sub Type | Cap | |
| Shell Size | M12 | |
| Series | RND 205 | |
| IP Rating | IP65 | |
| Panel Mount Fitting | Yes | |
| Material | PA66 | |
| For Use With | Extension Cable Connectors | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Protective Cap | ||
Sub Type Cap | ||
Shell Size M12 | ||
Series RND 205 | ||
IP Rating IP65 | ||
Panel Mount Fitting Yes | ||
Material PA66 | ||
For Use With Extension Cable Connectors | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND protective cap with chain serves as a robust safeguard for connectors, ensuring they remain free from dust and water, thus enhancing longevity and performance.
Protects connector from dust or water ingress
Suitable for panel receptacle and extension cable connectors
Compliant with RoHS standards
Available in black colour for a discreet appearance
Features an IP65 and IP67 protection rating for reliable sealing
Related links
- RND RND 205 Protective Cap PA66
- RND RND 205 Protective Cap PA66
- Phoenix Contact BPC Protective Cap IP65 Rated, Silicon
- HARTING Circular Connectors M12 Male Cap IP67 Rated Metal
- HARTING Circular Connectors M12 DIN-EN Male Cap IP67 Rated Metal
- HARTING Han Modular DD Quick Lock Female Cap IP67 Rated Metal
- RND, RND 205 Series Cover For Use With D-Sub Connector
- RND Orange
