RND RND 205 Protective Cap, Shell Size M8 IP65 Rated, PA66

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR4.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR4.82-
10 - 24MYR4.457%
25 +MYR4.0116%

*price indicative

RS Stock No.:
804-908
Mfr. Part No.:
RND 205-01193
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Protective Cap

Shell Size

M8

Sub Type

Cap

Series

RND 205

IP Rating

IP65

Panel Mount Fitting

Yes

Material

PA66

For Use With

Extension Cable Connectors

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND protective cap is designed to secure panel mount and extension cable connectors. Its primary function is to safeguard these connectors from dust and water ingress, ensuring durability in various environments.

Protects connector from dust or water

Suitable for panel receptacle and extension cable connectors

Made from RoHS compliant material

Constructed from PA66 for enhanced durability

Features a black colour for a discreet appearance

Available in M8 x 1 size for compatibility

Offers IP65 and IP67 protection ratings for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy