RND RND 205 Protective Cap, Shell Size M12 IP65 Rated, PA66

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR1.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR1.69
10 - 24MYR1.57
25 +MYR1.38

*price indicative

RS Stock No.:
804-899
Mfr. Part No.:
RND 205-01194
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Protective Cap

Shell Size

M12

Sub Type

Cap

Series

RND 205

IP Rating

IP65

Panel Mount Fitting

Yes

Material

PA66

Colour

Black

For Use With

Extension Cable Connectors

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND protective cap is designed to safeguard connectors from dust and water. This essential accessory ensures reliable performance and durability for both panel receptacle and extension cable connectors.

Protects connector from dust or water ingress

Compatible with panel receptacle connectors and extension cable connectors

Compliant with RoHS standards for environmental safety

Manufactured in black PA66 for robustness

Includes a rubber ring for secure and flexible sealing

Offers protection ratings of IP65 and IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy