Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide
- RS Stock No.:
- 556-280
- Mfr. Part No.:
- 1055745
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR133.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR133.32 | MYR26.664 |
| 5 + | MYR129.59 | MYR25.918 |
*price indicative
- RS Stock No.:
- 556-280
- Mfr. Part No.:
- 1055745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Series | PROT | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Series PROT | ||
IP Rating IP67 | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic protective cap is designed to ensure optimal protection for your M23 PRO Signal connectors. Crafted using high-quality PA 6.6 material, it guarantees durability and longevity in demanding environments. With a degree of protection rated at IP67, this cap effectively shields against dust and moisture, making it the ideal choice for industrial applications. The protective cap is not just a simple cover, it plays a crucial role in maintaining the reliability of your connections by safeguarding them from environmental factors. Its operational temperature range, from -40 °C to 85 °C, further enhances its versatility, allowing it to perform effectively in extreme conditions. With the addition of an FKM seal, this product assures a secure fit, providing peace of mind that your connections remain protected and functional.
IP67 rating ensures effective dust and moisture protection
Constructed from robust PA 6 6 material for enhanced durability
Operational temperature range allows for use in extreme conditions
Designed to fit M23 PRO Signal connectors seamlessly
Integrates an FKM seal for a secure and reliable fit
Offers a packing unit that helps in efficient handling and storage
Related links
- Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide
- Phoenix Contact PROT Female Circular Connector Dust Cap Polyurethane, Nitrile Butadiene
- CONEC 43 Female Dust Cap IP67 Rated, Polyamide
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide
- Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder Protection Cap IP67 Rated, Polyamide
