binder Protection Cap IP67 Rated, Polyamide

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR7.53

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR7.53-
10 - 24MYR6.957%
25 +MYR6.2816%

*price indicative

RS Stock No.:
762-210
Mfr. Part No.:
08-2610-000-000
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Protection Cap

IP Rating

IP67

Material

Polyamide

Colour

Black

COO (Country of Origin):
DE
The Binder protecting cap provides a robust solution for female panel mount connectors, ensuring reliability and safety with an IP67 rating suitable for challenging environments.

Supports a temperature range of -40 °C to +85 °C for versatile application

Weighs just 0.09 grams for minimal impact on overall connector design

Offers IP67 protection, safeguarding against dust and water ingress

Manufactured from materials without REACH SVHC, contributing to environmental safety

Complies with essential customs tariff classifications for streamlined logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy