binder 770 Protection Cap IP67 Rated, Polyamide
- RS Stock No.:
- 762-009
- Mfr. Part No.:
- 08-0374-000-000
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR19.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
- Plus 40 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR19.33 | - |
| 10 - 24 | MYR17.76 | 8% |
| 25 + | MYR16.05 | 16% |
*price indicative
- RS Stock No.:
- 762-009
- Mfr. Part No.:
- 08-0374-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Sub Type | Protective Cap | |
| Series | 770 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Colour | Black | |
| For Use With | Cable Connector | |
| Standards/Approvals | RoHS lll | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Sub Type Protective Cap | ||
Series 770 | ||
IP Rating IP67 | ||
Material Polyamide | ||
Colour Black | ||
For Use With Cable Connector | ||
Standards/Approvals RoHS lll | ||
- COO (Country of Origin):
- DE
Binder 770 Series Protection Cap, IP67, Polyamide - 08-0374-000-000
This protection cap is designed to shield cable connectors in industrial settings from environmental ingress and mechanical exposure. It is constructed from a Durable polyamide material and finished in black, providing a Compact protective cover that aligns with standard connector protection needs while meeting regulatory material restrictions.
Features and Benefits:
• IP67-rated sealing prevents dust and temporary immersion
• Polyamide construction offers chemical and wear resistance
• Compatible with cable connector interfaces for secure fit
• Complies with RoHS III to limit hazardous substances
• Polyamide construction offers chemical and wear resistance
• Compatible with cable connector interfaces for secure fit
• Complies with RoHS III to limit hazardous substances
Applications
• Suitable for protecting connectors on factory automation equipment
• Ideal for use on electrical junctions in control cabinets
• Used with sensor cable assemblies in robotics systems
• Can be used for field service sealing of industrial connectors
• Ideal for use on electrical junctions in control cabinets
• Used with sensor cable assemblies in robotics systems
• Can be used for field service sealing of industrial connectors
How does the cap perform against moisture ingress?
The enclosure meets an IP67 ingress classification, providing resistance to dust entry and temporary submersion in water, ensuring connector contacts remain protected during short-term immersion.
What material properties affect longevity in industrial environments?
The polyamide body delivers mechanical robustness and resistance to many oils and solvents, which helps maintain structural integrity under repeated handling and exposure.
Is the product suitable for installations requiring restricted substance compliance?
It adheres to RoHS III requirements, ensuring that regulated hazardous substances are limited in the material composition used for the cap.
What colour options are available for identification purposes?
This variant is supplied in black to aid Visual standardisation in cable routing and connector management.
Related links
- binder Protection Cap IP67 Rated, Polyamide
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder Male/Female Protection Cap IP67 Rated, PA66
- binder 718/772/775/768 Circular Connector Dust Cap Polyamide 66
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder Dust Cap IP67 Rated
