HARTING Female Crimp Circular Connector Contact, Wire Size 23 → 26 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR704.90

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 1,400 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 - 100MYR7.049MYR704.90
200 - 300MYR6.894MYR689.40
400 +MYR6.767MYR676.70

*price indicative

RS Stock No.:
172-1029
Mfr. Part No.:
210 110 090 21
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Wire Size

23 → 26 AWG

Termination Method

Crimp

For Use With

Circular Connectors

Contact Type

Turned

Length

12.7mm

Contact Plating

Gold, Nickel, Nickel Phosphorus

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Harting crimp contact is used with circular connectors, wire size of 23 to 26 AWG and length of 12.7mm.

Gender: Female
Cross-section: 0.13 to 0.25 mm²
Material: Copper alloy

Related links