Legrand Circuit Trip
- RS Stock No.:
- 266-1230
- Mfr. Part No.:
- 1 007 79
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR536.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR536.63 |
*price indicative
- RS Stock No.:
- 266-1230
- Mfr. Part No.:
- 1 007 79
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Trip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Trip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Eaton Trip Unit Circuit Trip for use with IZMX
- ABB Undervoltage Release Circuit Trip 40 A Current Rating Type B S2C-UA Range
- Legrand 230V Circuit Trip Circuit Trip for use with DX³
- Legrand 230V Auto Recloser Circuit Trip for use with RCBO, RCCB
- Legrand Circuit Breaker Miniature Circuit Breaker
- Legrand Ethernet Connector
- Legrand Closing Accessory for Use with Altis Cabinet
- Legrand Ventilation Device 50mm W, For Use With Enclosure
