Seeit SUPERPRO-7500 Universal Programmer, Universal Programmer for ZIF48 Socket
- RS Stock No.:
- 919-5514
- Mfr. Part No.:
- SUPERPRO-7500
- Manufacturer:
- Seeit
Subtotal (1 box of 1 unit)*
MYR23,094.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR23,094.45 |
*price indicative
- RS Stock No.:
- 919-5514
- Mfr. Part No.:
- SUPERPRO-7500
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Universal Programmer | |
| Sub Type | Universal Programmer | |
| For Use With | ZIF48 Socket | |
| Kit Contents | In-Circuit Debugger/Programmer, Cable | |
| Programmer Name | SUPERPRO-7500 | |
| Interface Type | LAN, RJ45, USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Universal Programmer | ||
Sub Type Universal Programmer | ||
For Use With ZIF48 Socket | ||
Kit Contents In-Circuit Debugger/Programmer, Cable | ||
Programmer Name SUPERPRO-7500 | ||
Interface Type LAN, RJ45, USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SUPERPRO-7500 Universal Programmer
The SUPERPRO-7500 is a universal programmer from Seeit which forms part of their SUPERPRO series. The SUPERPRO-7500 is designed to work with over 55000 components from a range of manufacturers. A full list of compatible devices can be found on the product datasheet.
The SUPERPRO-7500 is operated via a USB port or on a LAN port (RJ45 connector). It features an ARM11 processor which offers fast programming.
The ZIF48 socket enables you to insert any 48-pin DIP package devices. The ZIF48 connector is also expandable with up to 4 sockets to accommodate up to 144-pins, eliminating the need for an additional adapter. This expansion is ideal for production programming.
An LCD display and keypad make the SUPERPRO-7500 ideal for use in standalone mode. An SD card enables you to download your algorithms straight into the programmer. Therefore you do not require a PC to operate the SUPERPRO-7500 programmer, making it portable. Alternatively standalone mode can be used to duplicate device memory quickly and easily. Simply place the devices into the ZIF48 connector and the programmer automatically detects a correct component placement.
SUPERPRO-7500 kit contents:
Programmer
Power pack
USB cable
Software CD
User manual
Features of the SUPERPRO-7500 programmer:
Standalone mode available
LCD display and control pad
Expandable ZIF48 socket (up to 4)
USB 2.0 or Ethernet RJ45 interface
Test Vector capability and multi-array fuse map editor
Accepted file formats: JEDEC, Intel (Extended) HEX, HOLTEK, EMC(.CDS), Intel HEX16, Motorola S Record, BINARY, Tektronix (linear & segmented), and auto find format
Auto programming with chip insertion
Auto system test
Mass production mode
Supports Windows XP/VISTA/ 7/8.1/10
Related links
- Seeit SUPERPRO-7500 Universal Programmer, Programmer for PLDs
- Seeit SUPERPRO-6100 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit SUPERPRO-IS01 Universal Programmer PLD PROMs, EEPROM
- Seeit SUPERPRO-610P Universal Programmer PLDs FLASH
- Seeit MULTIPIC Universal Programmer, Universal Programmer for PIC Series
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit Leaper-56 Pocket-size Universal Programmer, Universal Programmer for FLASH Memory Devices
