Seeit SUPERPRO-IS01 Universal Programmer, Universal Programmer for FLASH, PLD, Microcontrollers, PROMs, EEPROM

Subtotal (1 box of 1 unit)*

MYR10,788.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR10,788.10

*price indicative

RS Stock No.:
919-5510
Mfr. Part No.:
SUPERPRO-IS01
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Universal Programmer

Sub Type

Universal Programmer

For Use With

FLASH, PLD, Microcontrollers, PROMs, EEPROM

Kit Contents

In-Circuit Debugger/Programmer, Cable

Programmer Name

SUPERPRO-IS01

Standards/Approvals

No

COO (Country of Origin):
CN

SUPERPRO-IS01 Universal Programmer


The SUPERPRO-IS01 is a universal programmer from Seeit which forms part of their SUPERPRO series. The SUPERPRO-IS01 is designed to work with over 9000 components from a range of manufacturers. A full list of compatible devices can be found on the product datasheet.

The SUPERPRO-IS01 is operated via a USB port and features an ARM9 processor which offers fast programming.

The SUPERPRO-IS01 programmer has an In Circuit Serial Programming (ICSP). Component modules with HE10 socket can be connected to the SUPERPRO-IS01 via an ICSP cable (included). This method is ideal for devices that are not compatible with the ZIF48 socket, making this programmer universal.

An LCD display and keypad make the SUPERPRO-IS01 ideal for use in standalone mode. An SD card enables you to download your algorithms straight into the programmer. Therefore you do not require a PC to operate the SUPERPRO-IS01 programmer, making it portable. Alternatively standalone mode can be used to duplicate device memory quickly and easily. Simply place the devices into the ZIF48 connector and the programmer automatically detects a correct component placement.

SUPERPRO-IS01 kit contents:

Programmer

Power pack

USB cable

ICSP cable

Softward CD

User manual

Features of the SUPERPRO-IS01 programmer:

Standalone mode available

HE10 socked with ICSP cable

USB interface

Accepted file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format.

Test Vector capability

Multi-array fuse map editor

Automatic identification of manufacturer and type of E(E)PROMs

Modify algorithm parameters.

Set addresses intelligently

Auto system test

Mass production mode

Supports: Windows XP/VISTA/Windows 7/Windows 8.1/Windows10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy