Seeit VERYPRO-596 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- RS Stock No.:
- 798-4380
- Mfr. Part No.:
- VERYPRO-798
- Manufacturer:
- Seeit
Subtotal (1 unit)*
MYR4,485.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,485.35 |
*price indicative
- RS Stock No.:
- 798-4380
- Mfr. Part No.:
- VERYPRO-798
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Sub Type | Universal Programmer | |
| Product Type | Universal Programmer | |
| Kit Contents | In-Circuit Debugger/Programmer, Cable | |
| For Use With | ARM9 32 bit MCU | |
| Programmer Name | VERYPRO-596 | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Sub Type Universal Programmer | ||
Product Type Universal Programmer | ||
Kit Contents In-Circuit Debugger/Programmer, Cable | ||
For Use With ARM9 32 bit MCU | ||
Programmer Name VERYPRO-596 | ||
Interface Type USB 2.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
VERYPRO-798, Universal Programmer for 36000 devices, with ZIF48 socket, USB 2.0
VeryPro-798 is an universal programmer which supports over 42.000 different components. It support a large range of microcontrollers PIC or ATMEL until 100 pins TQFP or NAND FLASH until 93 pins in FBGA with optional adapters. For all others components in SDIP package until 48 pins, it doesnt need any adapters, because all pins are universals. Equipped with an USB 2.0 port it is very fast to read or program or verify a component. With several components it can works without wall transformer, on USB port only. The VeryPro-596 program EPROMs of 24/28/32/40 pins (2716 to 27C4096-27C800), parallel EEPROMs (2804 to 28C040), more than 6.000 serials EEPROMS (17xx / 24xx / 25xx / SST25Fxx / 29xx / 35xx / 58xx / 59xx / 60xx / 64xx / 85xx / 93xx / 95xx / Pioneer / Bosch), FLASHs memory (28Fxxx / 29Fxxx / 29F160 / 29F800 / 37xxx / 39xxx / 49xxx) included NAND FLASH in BGA package until 93 pins, more than 7.000 microcontrollers (77Cxx / 87Cxx / 87C52x / 89Cxx / 97Cxx / AT90Sxxxx / ATmegaxx / ATtinyxx / PIC10Fxx / PIC12Cxx / PIC12Fxx / PIC16Cxxx / PIC16Fxxx / PIC18Cxxx / PIC18Fxxx / PIC24HJxxx / dsPIC30Fxx / dsPIC33Fxx), PLDs (ATFxxx / GALxxx / PALCExxx / PALLVxxx / M4Axxx / PEELxxx / isPLSIxxx / XCxxx). It has an IC test software to identify logic components (C-mos4000 / 74xxx / LM324 / LM339 / ULN20xx / ULN28xx) and it can test Static RAM / Dynamic DRAM. Accept low voltage components until 1,5V and has an autotection for poors pins contacts. The software works with Windows XP/VISTA/Windows7/Windows8.1/Windows10 (32bits and 64 bits).
Accepts standard file formats: JEDEC, INTEL (Extended) HEX, HOLTEK, EMC(.CDS), INTEL HEX16, Motorola S record, BINARY, Tektronix (linear & segmented), and auto find format. Manages 16 and 32 bit word split (Set Programming). Features Test Vector capability and multiarray fuse map editor. Automaticly identifies the manufacturer and type of E(E)PROMs, auto identifies TTL/CMOS logic IC. Device insertion test and poor pin contact check. Modify algorithm parameters. Set addresses intelligently, such as device start address, device end address, from buffer address and so on. Universal DIP, PLCC, QFP, TSOP, PSOP, SOIC, SSOP, SDIP adapters, (support from 6 pin to 300 pin device packages). Auto-run mode starts programming automatically upon detection of chip insertion. Auto system test. Mass production mode. Signal generator, frequency meter and logical analyzer capability. Supports Windows XP / VISTA / Windows 7 / Windows 8.1 / Windows10 (32bits and 64bits) with 100MB of spare capacity.
Hardware & Electrical specifications
Dimensions product: 175 x 165 x 37mm. Weight: 410g.
Dimensions package: 285 x 210 x 100mm. Weight: 1750g
Power supply : adapter with AC input 100V to 240V, 50Hz/60Hz, output 9Vdc/2A, power 18W
Interface : connect to laptop or PC throught USB port (USB 2.0 high speed)
Support : ZIF48 universal pin-drivers, (support 8 pins to 48 pins DIP package)
PC Based Programmers
Contents
Programmer with ZIF48 pins.
Related links
- Seeit SUPERPRO-610P Universal Programmer PLDs FLASH
- Seeit SUPERPRO-6100 Universal Programmer, Universal Programmer for ARM9 32 bit MCU
- Seeit VERYPRO-390 Chip Programmer Logic Devices PLD
- Seeit VERYPRO-290 Chip Programmer Logic Devices Memory Devices
- Seeit MULTIPIC Universal Programmer, Universal Programmer for PIC Series
- Seeit TOP201 Universal Programmer EEPROM STC Microcontrollers
- Seeit SUPERPRO-7500 Universal Programmer, Universal Programmer for ZIF48 Socket
- Seeit Leaper-56 Pocket-size Universal Programmer, Universal Programmer for FLASH Memory Devices
