Sola 1500 VA Chassis Mount Transformer, 23 to 120 V ac, RoHS, CSA, UL, IEC 61558-2-2, IEC 61558-1
- RS Stock No.:
- 890-8671
- Mfr. Part No.:
- CE1500MC
- Manufacturer:
- Sola
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8671
- Mfr. Part No.:
- CE1500MC
- Manufacturer:
- Sola
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Primary Voltage | 200/600 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 23 to 120 V ac | |
| Power | 1500VA | |
| Width | 162.05 mm | |
| Depth | 196.85mm | |
| Weight | 37lb | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | RoHS, CSA, UL, IEC 61558-2-2, IEC 61558-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Sola | ||
Primary Voltage 200/600 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 23 to 120 V ac | ||
Power 1500VA | ||
Width 162.05 mm | ||
Depth 196.85mm | ||
Weight 37lb | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals RoHS, CSA, UL, IEC 61558-2-2, IEC 61558-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
SolaHD International Series Control Transformers
The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).
Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications
Standards
Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards
Related links
- Sola 500VA Chassis Mounting Transformer, 23 → 120V ac
- Sola 1000VA Chassis Mounting Transformer, 23 → 120V ac
- Sola 1600 (Instantaneous) VA 23 → 120V ac
- Sola 1500VA Chassis Mounting Transformer, 110 → 240V ac
- Block 100VA 1 Output Chassis Mounting Transformer, 230V ac
- Block 1kVA 2 Output Chassis Mounting Transformer, 2 x 115V ac
- SolaHD 100VA Chassis Mounting Transformer, 110 → 120V ac
- SolaHD 1kVA Chassis Mounting Transformer, 110 → 120V ac
