Sola Chassis Mount Transformer, ANSI, JIC, UL, IEC 61558-2-2, CE, NEMA, IEC 61558-1, NMTBA, automotive
- RS Stock No.:
- 890-8630
- Mfr. Part No.:
- E500TC
- Manufacturer:
- Sola
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8630
- Mfr. Part No.:
- E500TC
- Manufacturer:
- Sola
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Product Type | Chassis Mount Transformer | |
| Winding Type | Copper Winding | |
| Maximum Operating Temperature | 105°C | |
| Weight | 30lb | |
| Depth | 6.93in | |
| Series | International Control Transformers | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | ANSI, JIC, UL, IEC 61558-2-2, CE, NEMA, IEC 61558-1, NMTBA, automotive | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Sola | ||
Product Type Chassis Mount Transformer | ||
Winding Type Copper Winding | ||
Maximum Operating Temperature 105°C | ||
Weight 30lb | ||
Depth 6.93in | ||
Series International Control Transformers | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals ANSI, JIC, UL, IEC 61558-2-2, CE, NEMA, IEC 61558-1, NMTBA, automotive | ||
Maximum Operating Frequency 60Hz | ||
SolaHD International Series Control Transformers
The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).
Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications
Standards
Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards
