Eaton 1 Output 200 VA Chassis Mount Transformer, 230 V, VDE 0570 part 2-2, IEC/EN 61558-2-2, CE, XPTQ8, IEC/EN 60204-1,
- RS Stock No.:
- 252-900
- Mfr. Part No.:
- 204977 STN0,2(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR549.38
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR549.38 |
*price indicative
- RS Stock No.:
- 252-900
- Mfr. Part No.:
- 204977 STN0,2(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 200VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 3kg | |
| Minimum Operating Frequency | 50Hz | |
| Length | 83mm | |
| Depth | 112mm | |
| Width | 106mm | |
| Series | STN | |
| Standards/Approvals | VDE 0570 part 2-2, IEC/EN 61558-2-2, CE, XPTQ8, IEC/EN 60204-1, UL, CSA-C22.2 No. 66.1-06, UL Category Control No.: XPTQ2, ÖVE-EN 13, UL 506, UL File No.: E167225 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 200VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 3kg | ||
Minimum Operating Frequency 50Hz | ||
Length 83mm | ||
Depth 112mm | ||
Width 106mm | ||
Series STN | ||
Standards/Approvals VDE 0570 part 2-2, IEC/EN 61558-2-2, CE, XPTQ8, IEC/EN 60204-1, UL, CSA-C22.2 No. 66.1-06, UL Category Control No.: XPTQ2, ÖVE-EN 13, UL 506, UL File No.: E167225 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton STN control transformer is engineered for reliability and efficiency, making it an ideal choice for various industrial applications. This robust 0.2 kVA transformer is designed to operate under a rated input voltage of 400± 5 % V and a rated output voltage of 230 V, ensuring stable performance. Built with separate windings and fully vacuum-impregnated insulation, it provides exceptional durability in challenging environments.
Meets rigorous electrical standards for reliability
Robust connection options support various applications
Short circuit losses are effectively minimised for enhanced safety
Compact design allows for easy installation in limited spaces
Suitable for branch circuits ensuring versatility
Related links
- Legrand 63 VA DIN Rail Transformer 230 V Secondary CSA C22-2-N°66
- Legrand 100 VA DIN Rail Transformer 24 V Secondary EN 61131-2 IEC EN
- Legrand 40 VA DIN Rail Transformer 24 V ac Secondary IEC/EN 61558-2-4
- Legrand 63 VA DIN Rail Transformer 230 V ac Secondary EN 60204-1, IEC/EN 61558-2-2
- Legrand 40 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-2
- Legrand 40 VA DIN Rail Transformer EN 60204-1 EN 61131-2
- Legrand 160 VA DIN Rail Transformer 12 to 24 V ac Secondary EN 60439-1, IEC/EN
- Legrand 250 VA DIN Rail Transformer 115 V ac Secondary EN 60439-1, IEC/EN
