Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
- RS Stock No.:
- 334-095
- Mfr. Part No.:
- BWB4K01SPB64
- Manufacturer:
- Reolink
Subtotal (1 unit)*
MYR1,692.03
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,692.03 |
*price indicative
- RS Stock No.:
- 334-095
- Mfr. Part No.:
- BWB4K01SPB64
- Manufacturer:
- Reolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Compact | |
| Maximum Resolution | 5120 x 1440 pixel | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Series | Argus B740X | |
| IP Rating | IP66 | |
| Sensor Type | CMOS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Focal Length | 4 mm | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Form Factor Compact | ||
Maximum Resolution 5120 x 1440 pixel | ||
Sensor Size 1.8in | ||
IR Yes | ||
Audio Support Yes | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Series Argus B740X | ||
IP Rating IP66 | ||
Sensor Type CMOS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Focal Length 4 mm | ||
- COO (Country of Origin):
- CN
The Reolink Smart 4K Dual-Lens Battery/Solar Powered Camera offers an impressive 180° panoramic view with 4K UHD resolution, ensuring you capture every detail. It features next-gen Wi-Fi 6 for a stable and fast network connection, and its compact design allows for simple and flexible installation indoors or outdoors.
Smart Detection
Multiple Storage Options
Bright as Day Colour Vision
Battery and Solar Powered
Two Way Audio
Related links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Argus B320 Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
