RS Better World
Reolink Argus B320 Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- RS Stock No.:
- 334-093
- Mfr. Part No.:
- BWB2K07SP64
- Manufacturer:
- Reolink
Subtotal (1 unit)*
MYR633.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR633.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 334-093
- Mfr. Part No.:
- BWB2K07SP64
- Manufacturer:
- Reolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reolink | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Maximum Resolution | 2312 x 1304 pixel | |
| Sensor Size | 2.7in | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 5V | |
| Wireless | Yes | |
| Series | Argus B320 | |
| IP Rating | IP65 | |
| Sensor Type | PIR Detecting | |
| Better World Claim | Renewable Energy Solution | |
| Standards/Approvals | IEEE 802.11b/g/n WPA-PSK/WPA2-PSK | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Maximum Resolution 2312 x 1304 pixel | ||
Sensor Size 2.7in | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 5V | ||
Wireless Yes | ||
Series Argus B320 | ||
IP Rating IP65 | ||
Sensor Type PIR Detecting | ||
Better World Claim Renewable Energy Solution | ||
Standards/Approvals IEEE 802.11b/g/n WPA-PSK/WPA2-PSK | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Reolink Argus Eco Smart 3MP Wire-Free Security Camera offers smart detection for person/vehicle alerts, crisp night vision, and two-way audio. It's powered by a rechargeable battery or solar panel, supports local storage on a micro SD card, and provides remote access via the Reolink App, ensuring reliable security in any weather.
Up to 10 meters
5200mAh rechargeable battery or solar panel
Local storage on micro SD card up to 128GB or cloud storage
2.4GHz WiFi
IP65 rating for outdoor use
Related links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
