ABUS Security-Center Aluminium Junction Box Tube Camera Housing for use with IPCB68621 tube cameras, IPCB64621

Subtotal (1 unit)*

MYR271.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR271.83

*price indicative

RS Stock No.:
272-8673
Mfr. Part No.:
TVAC32600X
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Housing

For Use With

IPCB68621 tube cameras, IPCB64621

Material

Aluminium

Depth

53mm

Height

53mm

Width

137mm

Fan Included

No

Heater Included

No

Standards/Approvals

No

Accessory Type

Junction Box Tube

COO (Country of Origin):
CN
The ABUS Security-Centre junction box is designed in black to match the respective cameras and blends discreetly and inconspicuously into any environment or facade.

Net weight 0.55 kg

Robust aluminium construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy