ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- RS Stock No.:
- 272-8643
- Mfr. Part No.:
- TVAC31201
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR555.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR555.16 |
*price indicative
- RS Stock No.:
- 272-8643
- Mfr. Part No.:
- TVAC31201
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Mount | |
| For Use With | ABUS PTZ dome cameras | |
| Material | Aluminium | |
| Depth | 310mm | |
| Height | 182mm | |
| Width | 97mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Mount | ||
For Use With ABUS PTZ dome cameras | ||
Material Aluminium | ||
Depth 310mm | ||
Height 182mm | ||
Width 97mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Wall Mount | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre wall mount is an accessory for ABUS PTZ dome cameras enabling the dome camera to be securely and sturdily attached to the wall. For attaching to masts and inaccessible corners, the 310 mm wall mount is available in the set with mast mount and corner mount.
Housing material aluminium
Length of mount 310 mm
Related links
- ABUS Security-Center Aluminium Junction Box Inclusive Long Wall Mount Camera Housing for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with PTZ Dome Cameras
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Wall & Ceiling Mount Kit Camera Mount for use with HDCC82501 IPCS84551
- ABUS Security-Center Aluminium Wall Mount Ball Dome Camera Housing for use with IPCB54511B IPCB54511A,
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
