ABUS Security-Center Aluminium Pole Mount Camera Mount for use with TVAC32420, TVAC32400, TVAC32410, TVAC32020,

Subtotal (1 unit)*

MYR211.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR211.78

*price indicative

RS Stock No.:
272-8658
Mfr. Part No.:
TVAC32000
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Mount

For Use With

TVAC32420, TVAC32400, TVAC32410, TVAC32020, TVAC32600, TVAC32300, TVAC32720, TVAC32520

Material

Aluminium

Depth

46mm

Height

250mm

Width

127mm

Heater Included

No

Fan Included

No

Standards/Approvals

No

Accessory Type

Pole Mount

COO (Country of Origin):
CN
The ABUS Security-Centre pole mount helps to attach selected camera in inaccessible places or perfectly positioned on high masts as overview cameras.

Housing material aluminium

Net weight 1.3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy