ABUS Security-Center Aluminium Pole Mount Camera Mount for use with IPCS84550, HDCC82501, IPCS84551

Subtotal (1 unit)*

MYR890.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR890.56

*price indicative

RS Stock No.:
272-8646
Mfr. Part No.:
TVAC31221
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Mount

For Use With

IPCS84550, HDCC82501, IPCS84551

Material

Aluminium

Depth

46mm

Height

194mm

Width

117mm

Fan Included

No

Heater Included

No

Standards/Approvals

No

Accessory Type

Pole Mount

COO (Country of Origin):
CN
The ABUS Security-Centre pole mount is adapter for mounting the TVAC31201 dome camera wall mounts on masts. Using the mast mount, dome cameras can be attached in inaccessible places or perfectly positioned on high masts as overview cameras.

Housing material aluminium

Dimensions 117 x 194 x 46 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy