NISSEI, Through Hole Polyester Capacitor Kit 58

Subtotal (1 kit)*

MYR1,327.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +MYR1,327.50

*price indicative

RS Stock No.:
182-9888
Mfr. Part No.:
AMZ Series KIT
Manufacturer:
NISSEI
Find similar products by selecting one or more attributes.
Select all

Brand

NISSEI

Kit Contents

Polyester Film Capacitor

Product Type

Capacitor Kit

Number of Pieces

58

Mount Type

Through Hole

Automotive Standard

No

Dielectric

Polyester

Minimum Voltage

50V dc

Kit Type

Polyester Capacitor Kit

Maximum Voltage

400V dc

Standards/Approvals

No

COO (Country of Origin):
JP
Operating Temperature: -40 to +85°

Capacitance Values:58

Capacitance Pieces per Value: 10

Case Size: 289 x 220 x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy