AMZB0050J15400000000 | NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 150nF, Through Hole | RS
Recently searched

    NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 150nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR23.72

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR2.372MYR23.72
    20 +MYR2.219MYR22.19

    **price indicative

    RS Stock No.:
    183-3353
    Mfr. Part No.:
    AMZB0050J15400000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    150nF

    Voltage

    50V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    AMZ

    Lead Pitch

    5mm

    Length

    8.5mm

    Depth

    5.5mm

    Height

    11.5mm

    Dimensions

    8.5 x 5.5 x 11.5mm

    Dissipation Factor

    0.008%

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Lead Diameter

    0.5mm

    Related links