RND Switch Momentary Momentary Illuminated, Green, SPDT, IP68
- RS Stock No.:
- 804-849
- Mfr. Part No.:
- RND 210-00765
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR240.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR240.92 |
*price indicative
- RS Stock No.:
- 804-849
- Mfr. Part No.:
- RND 210-00765
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Switch Type | Capacitive | |
| Switch Function | Momentary | |
| Housing Material | Stainless Steel | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V dc | |
| Output Type | SPDT | |
| Housing Colour | Silver | |
| Minimum Input Voltage | 12V dc | |
| IP Rating | IP68 | |
| Series | RND 210 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Current Rating | 1.5A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Switch Type Capacitive | ||
Switch Function Momentary | ||
Housing Material Stainless Steel | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V dc | ||
Output Type SPDT | ||
Housing Colour Silver | ||
Minimum Input Voltage 12V dc | ||
IP Rating IP68 | ||
Series RND 210 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
Current Rating 1.5A | ||
- COO (Country of Origin):
- TW
The RND capacitive touch switch is designed to provide a reliable and efficient Interface for user interaction. Its robust construction makes it suitable for various applications requiring touch-sensitive controls.
Built-in MCU enhances touch sensitivity and performance
Reverse current protection ensures safe operation under adverse conditions
High brightness offers visibility in diverse lighting environments
Designed for 1 million life cycles, ensuring long-lasting durability
Classified for operation across a wide voltage range of 5 to 30V
Related links
- RND RND 210 Series Push Button Switch Panel Mount SPDT IP67 220 V
- Bulgin Illuminated Piezo Switch SPDT IP68 Wire 85 °C Red
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- APEM Capacitive switch Momentary Latching Red NPN IP69K
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- APEM Capacitive switch Momentary Latching Green NPN IP68
- RND RND 210 Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- APEM Capacitive switch Momentary Momentary Green NPN IP68 Capacitive
