Eaton xEnergy Basic Grey, W1.32m x D50 mm, L50 mm, Sheet Steel
- RS Stock No.:
- 129-391
- Mfr. Part No.:
- 142478 BPZ-KFS-1350
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR162.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR162.88 | - |
| 5 - 9 | MYR159.65 | 1% |
| 10 + | MYR154.78 | 4% |
*price indicative
- RS Stock No.:
- 129-391
- Mfr. Part No.:
- 142478 BPZ-KFS-1350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking | |
| Width | 1.32m | |
| Depth | 50mm | |
| Sub Type | Cable Trunking | |
| Colour | Grey | |
| Material | Sheet Steel | |
| Length | 50mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking | ||
Width 1.32m | ||
Depth 50mm | ||
Sub Type Cable Trunking | ||
Colour Grey | ||
Material Sheet Steel | ||
Length 50mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable guard rail is a durable and reliable accessory designed to enhance the functionality of the xEnergy Basic distribution boards. Made from high quality stainless steel, this cable guard rail ensures optimal cable management and protection, making it a must have for any electrical setup.
Galvanized surface finishing for enhanced durability
Floor standing mounting method for easy installation
Horizontal mounting position for versatile placement options
Suitable for 19 inch mounting
RoHS conform for environmental compliance
Related links
- Eaton xEnergy Basic Grey L50 mm, Metal
- Eaton xEnergy Basic Silver L50 mm, Metal
- Eaton xEnergy Basic Silver L40 mm, Metal
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton xEnergy Basic Series Sheet Steel Cover 105 mm x 235 mm x 65mm
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
