Eaton xEnergy Basic Grey, W325mm x D50 mm, L50 mm, Metal
- RS Stock No.:
- 129-389
- Mfr. Part No.:
- 142475 BPZ-KFS-350
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR76.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR76.62 | - |
| 5 - 9 | MYR75.09 | 1% |
| 10 + | MYR72.82 | 4% |
*price indicative
- RS Stock No.:
- 129-389
- Mfr. Part No.:
- 142475 BPZ-KFS-350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Trunking | |
| Width | 325mm | |
| Sub Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Metal | |
| Length | 50mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Trunking | ||
Width 325mm | ||
Sub Type Cable Trunking | ||
Depth 50mm | ||
Colour Grey | ||
Material Metal | ||
Length 50mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Basic Cable guard rail is a durable and reliable accessory designed to enhance your electrical distribution system. With a sleek stainless steel finish and compact dimensions of 325mm width, 50mm depth, and 40mm length, this cable guard rail meets RoHS conformity standards. Perfect for floor standing distribution boards, this accessory ensures a safe and organized setup for your cables and wires.
Galvanized surface finishing for added durability
Floor standing mounting method for easy installation
Metal construction for long lasting reliability
Enhances safety by providing cable organization
Easy to install and compatible with various setups
Durable construction ensures long term use
Related links
- Eaton xEnergy Basic Silver L50 mm, Metal
- Eaton xEnergy Basic Grey L50 mm, Sheet Steel
- Eaton xEnergy Basic Silver L40 mm, Metal
- Eaton xEnergy Basic Series Metal Support Rail 35 mm H 15 mm L For Use With Enclosure Building
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
