Legrand, Stainless Steel Swifts 3 m x 150mm x 12 mm
- RS Stock No.:
- 852-514
- Mfr. Part No.:
- SSL/150/SS
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR1,811.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | MYR905.935 | MYR1,811.87 | - |
| 100 + | MYR886.915 | MYR1,773.83 | 2% |
*price indicative
- RS Stock No.:
- 852-514
- Mfr. Part No.:
- SSL/150/SS
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 150mm | |
| Depth | 12mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 150mm | ||
Depth 12mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stainless Steel Light Duty Tray
1mm thick 316 stainless steel
90° bends also available
M6 x 12 bolts and nuts available in bags of 100 (RS 157-6873)
Related links
- Legrand, Stainless Steel Swifts SS light duty 3 m x 300mm x 12 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 150mm x 50 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 100mm x 12 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 100mm x 50 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 50mm x 25 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 75mm x 50 mm
- Legrand Cable Management, Steel P31 3.03 m x 150mm x 50 mm
- Legrand Cable Management, Steel CF54 3 m x 150mm x 54 mm
