Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 75mm x 50 mm
- RS Stock No.:
- 123-614
- Mfr. Part No.:
- SRFL/75/G
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
MYR1,671.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 68 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 4 - 196 | MYR417.83 | MYR1,671.32 |
| 200 - 996 | MYR412.71 | MYR1,650.84 |
| 1000 + | MYR339.658 | MYR1,358.63 |
*price indicative
- RS Stock No.:
- 123-614
- Mfr. Part No.:
- SRFL/75/G
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 75mm | |
| Depth | 50mm | |
| Material | Hot Dipped Galvanised Steel | |
| Finish | Stainless Steel | |
| For Use With | Srf Straight Length To Straight Length Couplers | |
| Standards/Approvals | BS EN ISO 1461, BS EN 61537, BS EN 10346 : 2009 grade DX51D, BS EN 10088 - 2 grade 1·4404, BS EN 10025-5 : 2004 Grade S355JOWP | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 75mm | ||
Depth 50mm | ||
Material Hot Dipped Galvanised Steel | ||
Finish Stainless Steel | ||
For Use With Srf Straight Length To Straight Length Couplers | ||
Standards/Approvals BS EN ISO 1461, BS EN 61537, BS EN 10346 : 2009 grade DX51D, BS EN 10088 - 2 grade 1·4404, BS EN 10025-5 : 2004 Grade S355JOWP | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Tray
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished in a hot dip galvanised coating for extra protection.
Tray depth: 50mm
Finish: hot dip galvanised
Approvals
BS729
Related links
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 150mm x 50 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 100mm x 50 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 50mm x 25 mm
- Legrand, Pre-Galvanised Steel Swifts 3 m x 100mm x 12 mm
- Legrand Heavy Duty Adjustable Riser Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Adjustable Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Equal Tee Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Cantilever Arm Bracket Hot Dipped Galvanised Steel Cable Tray Accessory 65 mm Depth
