Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 150mm x 50 mm
- RS Stock No.:
- 123-620
- Mfr. Part No.:
- SRFL/150/G
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
MYR4,341.08
FREE delivery for orders over RM 150.00
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 196 | MYR1,085.27 | MYR4,341.08 | - |
| 200 - 996 | MYR1,066.258 | MYR4,265.03 | 1% |
| 1000 + | MYR877.535 | MYR3,510.14 | 19% |
*price indicative
- RS Stock No.:
- 123-620
- Mfr. Part No.:
- SRFL/150/G
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 150mm | |
| Depth | 50mm | |
| Material | Hot Dipped Galvanised Steel | |
| For Use With | Srf Straight Length To Straight Length Couplers | |
| Finish | Stainless Steel | |
| Standards/Approvals | BS EN 10025-5 : 2004 Grade S355JOWP, BS EN 10088 - 2 grade 1·4404, BS EN 10346 : 2009 grade DX51D, BS EN 61537, BS EN ISO 1461 | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 150mm | ||
Depth 50mm | ||
Material Hot Dipped Galvanised Steel | ||
For Use With Srf Straight Length To Straight Length Couplers | ||
Finish Stainless Steel | ||
Standards/Approvals BS EN 10025-5 : 2004 Grade S355JOWP, BS EN 10088 - 2 grade 1·4404, BS EN 10346 : 2009 grade DX51D, BS EN 61537, BS EN ISO 1461 | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Tray
This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished in a hot dip galvanised coating for extra protection.
Tray depth: 50mm
Finish: hot dip galvanised
Approvals
BS729
Related links
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 75mm x 50 mm
- Legrand, Hot Dipped Galvanised Steel Swifts 3 m x 100mm x 50 mm
- Legrand, Stainless Steel Swifts 3 m x 150mm x 12 mm
- Legrand Heavy Duty Adjustable Riser Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Equal Tee Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Adjustable Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty 90° Flat Bend Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
- Legrand Heavy Duty Coupler Set Hot Dipped Galvanised Steel Cable Tray Accessory 50 mm Depth
