Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- RS Stock No.:
- 718-066
- Mfr. Part No.:
- 340194
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
MYR371.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | MYR371.39 | MYR123.797 |
*price indicative
- RS Stock No.:
- 718-066
- Mfr. Part No.:
- 340194
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Cable Tray Cover | |
| Material | Steel | |
| Depth | 200mm | |
| Corrosion Protection Type | Galvanised | |
| Series | 3401 | |
| For Use With | Cable | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Cable Tray Cover | ||
Material Steel | ||
Depth 200mm | ||
Corrosion Protection Type Galvanised | ||
Series 3401 | ||
For Use With Cable | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management P31 CO Cover For ZF31 Wire Cable Trays is a reliable accessory designed to provide secure protection and finishing for cable routing systems. With a GS finish and corrosion class C1 rating, it is suitable for indoor installations in enclosed infrastructures such as offices, public buildings, and shops. Its design ensures quick assembly while maintaining optimal cable safety and organization.
Continuously galvanized
Suitable for EDU spliced cable trays ensuring secure and efficient assembly
Provides optimal protection for cables in VDI power supply and VMC supervision installations
Related links
- Legrand Cable Management Accessories Steel Coupler, 200 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 300 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Coupler, 100 mm Depth
