Legrand Cable Management Accessories Steel Wall Bracket, 30mm Width, 278 mm Depth
- RS Stock No.:
- 717-974
- Mfr. Part No.:
- 556120
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 5 units)*
MYR481.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR481.67 | MYR96.334 |
*price indicative
- RS Stock No.:
- 717-974
- Mfr. Part No.:
- 556120
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Wall Bracket | |
| Material | Steel | |
| Depth | 278mm | |
| Width | 30mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Wall Bracket | ||
Material Steel | ||
Depth 278mm | ||
Width 30mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Profile Cantilever Arm measures 278 mm in length, 32 mm in width, and 170 mm in height. It is suitable for cable support systems with widths ranging from 100 mm to 200 mm. This wall bracket features a 90 to 90° angle and supports a safe working load of 850 N according to IEC 61537, offering reliable support for cable management in industrial applications.
Incorporates slot and tab design for easy fixing
Halogen free
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2 m Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 168 mm Depth
- Legrand Cable Management Accessories Steel Bracket 260 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
