Legrand Cable Management Accessories Steel Bracket, 30mm Width, 300 mm Depth
- RS Stock No.:
- 717-991
- Mfr. Part No.:
- 347283
- Manufacturer:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 6 units)*
MYR1,420.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,420.49 | MYR236.748 |
*price indicative
- RS Stock No.:
- 717-991
- Mfr. Part No.:
- 347283
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Bracket | |
| Material | Steel | |
| Depth | 300mm | |
| Width | 30mm | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Bracket | ||
Material Steel | ||
Depth 300mm | ||
Width 30mm | ||
Corrosion Protection Type Electrogalvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management ESO Open Suspension Bracket For ZF31 Wire Cable Trays And P31 Sheet Metal is a heavy-duty solution designed for central suspension ceiling mounting. Built from Durable steel, it ensures reliable support in demanding environments and is versatile enough to be used with grated drainage channels, cable channels, and pipe mounting applications. Its EZ design makes installation straightforward while maintaining strength and stability for professional cable tray systems.
Made of steel with galvanized or electrogalvanized surface treatment for enhanced durability
Suitable for grated drainage channels cable channels and pipe mounting applications
Designed for heavy-duty central suspension ceiling mounting with secure compatibility for ZF31 and P31 systems
Related links
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 168 mm Depth
- Legrand Cable Management Accessories Steel Bracket 260 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2 m Depth
