Legrand Cable Management Accessories Steel Bracket, 30mm Width, 360 mm Depth
- RS Stock No.:
- 718-018
- Mfr. Part No.:
- 002780
- Manufacturer:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR1,317.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,317.40 | MYR131.74 |
*price indicative
- RS Stock No.:
- 718-018
- Mfr. Part No.:
- 002780
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Bracket | |
| Material | Steel | |
| Width | 30mm | |
| Depth | 360mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Bracket | ||
Material Steel | ||
Width 30mm | ||
Depth 360mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Tray Bracket for Cablofil ZF31 and P31 is a versatile support solution designed for wall and ceiling mounting of light to medium cable loads. Built from welded steel wire, it ensures durability and reliability across a wide range of environments, including aggressive and food-grade settings. With innovative tool-free systems, it enables efficient, scalable, and economical cable transport and management, making it Ideal for professional installations.
Compatible with Cablofil ZF31 and P31 sheet metal cables for flexible mounting options
Fasclic Auto+ system with pre-spliced cable raceways allows quick tool-free installation
Faslock component enables tool-free creation of curves for adaptable cable routing
Related links
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Bracket 300 mm Depth
- Legrand Cable Management Accessories Steel Bracket 168 mm Depth
- Legrand Cable Management Accessories Steel Bracket 260 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
