Legrand Cable Management Accessories Steel Bolt, 6mm Width, 12 mm Depth
- RS Stock No.:
- 718-030
- Mfr. Part No.:
- 341895
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 200 units)*
MYR724.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR724.44 | MYR3.622 |
*price indicative
- RS Stock No.:
- 718-030
- Mfr. Part No.:
- 341895
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Bolt | |
| Material | Steel | |
| Width | 6mm | |
| Depth | 12mm | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Bolt | ||
Material Steel | ||
Width 6mm | ||
Depth 12mm | ||
Corrosion Protection Type Electrogalvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management P31 M/F Sheet Metal Cable Tray Carriage Bolt With 6x12 Socket Head Cap Screws EZ Finish is a reliable fastening solution designed for secure installation of cable trays. It provides strong support across multiple applications, ensuring compatibility with both Cablofil wire cable trays and P31 sheet metal cable trays. With its EZ finish and versatile fixing options, it is Ideal for professional environments requiring Durable and efficient cable management.
Offers extensive support for Cablofil wire cable trays and P31 sheet metal cable trays
Compatible with a wide range of fixing types including ceiling wall raised floor and specialized structures
Enables automatic assembly with sheet metal cable trays using the BFC multiclip for screwless fixing
Related links
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bolt 70 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 275 mm Depth
