Legrand Cable Management Accessories Steel Bolt, 19mm Width, 70 mm Depth

Subtotal (1 pack of 50 units)*

MYR754.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR754.27MYR15.085

*price indicative

RS Stock No.:
718-002
Mfr. Part No.:
801461
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Accessory Type

Accessories

Product Type

Bolt

Material

Steel

Width

19mm

Depth

70mm

Corrosion Protection Type

Electrogalvanised

COO (Country of Origin):
FR
The Legrand Cable Management bag of 50 VHM 12x70 screws provides a dependable fastening solution for cable tray installations. Designed with an EZ Finish, these screws ensure smooth handling and enhanced resistance to corrosion. Their precise construction makes them suitable for maintaining secure and long-lasting connections in demanding environments.

Electro galvanizing with zinc based electrolytic deposition for durability

ISO metric thread for universal application

Fillet flank angle of 60 degrees for reliable fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy