Legrand Cable Management Accessories Steel Plate, 100mm Width, 28 mm Depth
- RS Stock No.:
- 718-037
- Mfr. Part No.:
- 556340
- Manufacturer:
- Legrand Cable Management
This image is representative of the product range
Subtotal (1 pack of 4 units)*
MYR1,216.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,216.00 | MYR304.00 |
*price indicative
- RS Stock No.:
- 718-037
- Mfr. Part No.:
- 556340
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Plate | |
| Material | Steel | |
| Width | 100mm | |
| Depth | 28mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Plate | ||
Material Steel | ||
Width 100mm | ||
Depth 28mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management screwless bracket is designed for Cablofil and ZF31 wire cable trays, offering versatile mounting options for both walls and ceilings in swing configurations. Constructed from welded steel wire, it ensures strength and durability across a wide range of environments, from urban indoor spaces to aggressive marine or industrial settings. Its compatibility with Advanced systems like Fasclic Auto+ and Faslock makes cable transport and management efficient, scalable, and economical.
Suitable for wall mounting of light to medium loads and ceiling mounting in swing configuration
Performs reliably in marine acidic sulphurous alkaline halogenated and food-grade environments
Works with Fasclic Auto+ for tool-free installation and Faslock for creating curves
Related links
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Legrand Cable Management Accessories Steel Coupler 28 mm Depth
- Legrand Cable Management Accessories Steel Plate 45 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3 m Depth
- Legrand Cable Management Accessories Steel Mounting Plate 275 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
