Legrand Cable Management Accessories Steel Plate, 130mm Width, 45 mm Depth
- RS Stock No.:
- 717-995
- Mfr. Part No.:
- 595380
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
MYR1,446.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,446.57 | MYR144.657 |
*price indicative
- RS Stock No.:
- 717-995
- Mfr. Part No.:
- 595380
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Plate | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Depth | 45mm | |
| Width | 130mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Plate | ||
Accessory Type Accessories | ||
Material Steel | ||
Depth 45mm | ||
Width 130mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management mounting plate is engineered for Cablofil cable trays with widths ranging from 100 to 600 mm, offering secure ceiling mounting without screws for medium loads. Built from welded steel wire with a GS finish, it ensures durability and corrosion resistance across diverse environments, including marine, acidic, sulphurous, alkaline, halogenated, and food-grade settings. Its compatibility with the R41SP rail and integration with Fasclic Auto+ and Faslock systems makes installation quick, scalable, and tool-free, while maintaining reliable performance under torque of 45 daN.m.
Suitable for ceiling mounting without screws in suspended configuration with R41SP rail
Torque capacity of 45 daN.m for medium load applications
GS finish with welded steel wire construction for strength and longevity
Related links
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 275 mm Depth
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
