Legrand Cable Management Accessories Steel Step Profile, 46mm Width, 27 mm Depth
- RS Stock No.:
- 717-970
- Mfr. Part No.:
- 524200
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
MYR155.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR155.89 | MYR51.963 |
*price indicative
- RS Stock No.:
- 717-970
- Mfr. Part No.:
- 524200
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Step Profile | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 46mm | |
| Depth | 27mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Step Profile | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 46mm | ||
Depth 27mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Z-shaped perforated profile is a robust steel support element with a 24x24x24 mm section and a GS finish. It comes in a 3 m length with 7x25 mm perforations, making it adaptable for various installation needs. The continuously galvanized surface treatment ensures durability and protection in demanding environments.
Made of steel with material quality classified as other
Operating and installation temperature range from -20 to 120°C
Surface treatment is continuously galvanized
Related links
- Legrand Cable Management Accessories Steel Step Profile 23 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
- Legrand Cable Management Accessories Steel Step Profile 3 m Depth
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
