Legrand Cable Management Accessories Steel Step Profile, 27mm Width, 23 mm Depth
- RS Stock No.:
- 717-969
- Mfr. Part No.:
- 524135
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 units)*
MYR147.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR147.26 | MYR49.087 |
*price indicative
- RS Stock No.:
- 717-969
- Mfr. Part No.:
- 524135
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Step Profile | |
| Material | Steel | |
| Width | 27mm | |
| Depth | 23mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Step Profile | ||
Material Steel | ||
Width 27mm | ||
Depth 23mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Perforated U-shaped profile U24/24 is a Durable steel support component with a 24x24x1.5 mm section and a GS finish. It features 7x25 mm perforations along its 3 m length, making it versatile for installation and mounting applications. The continuously galvanized surface treatment ensures long-lasting protection and reliability under varying conditions.
Made of steel with material quality classified as other
Operating and installation temperature range from -20 to 120°C
Surface treatment is continuously galvanized
Related links
- Legrand Cable Management Accessories Steel Step Profile 27 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
- Legrand Cable Management Accessories Steel Step Profile 3 m Depth
- Legrand Cable Management Accessories Steel Step Profile 2.01 m Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
