Schneider Electric Hook & Loop Cable Tie, Conduit Support, 350 mm x 145mm, Black Polyamide 12
- RS Stock No.:
- 219-8808
- Mfr. Part No.:
- ENN47965
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
MYR615.60
FREE delivery for orders over RM 150.00
In Stock
- 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR6.156 | MYR615.60 |
*price indicative
- RS Stock No.:
- 219-8808
- Mfr. Part No.:
- ENN47965
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 350mm | |
| Product Type | Hook & Loop Cable Tie | |
| Width | 145mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Conduit Support | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Series | Mureva Fix | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | REACh Regulation | |
| Maximum Bundle Diameter | 63mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 350mm | ||
Product Type Hook & Loop Cable Tie | ||
Width 145mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Conduit Support | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Series Mureva Fix | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals REACh Regulation | ||
Maximum Bundle Diameter 63mm | ||
- COO (Country of Origin):
- HU
The Schneider Electric range of product Mureva FIX - instacable for Ø40-63 mm conduits.
Mercury free
Green Premium product
REACh free of SVHC
Related links
- Schneider Electric Hook & Loop Cable Tie 115 mm x 225mm, Black Polyamide 12
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Red Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 15mm, Blue Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Green Polyamide 66
- RS PRO Hook and Loop Cable Tie 10 m x 20mm, Blue Polyamide 66
- Rittal Hook & Loop Cable Tie 200 mm x 20mm, Black Nylon
- Rittal Hook & Loop Cable Tie 130 mm x 20mm, Black Nylon
- StarTech.com Hook & Loop Cable Tie White
