Schneider Electric Hook & Loop Cable Tie, Conduit Support, 115 mm x 225mm, Black Polyamide 12

Subtotal (1 pack of 100 units)*

MYR576.40

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR5.764MYR576.40

*price indicative

RS Stock No.:
219-8807
Mfr. Part No.:
ENN47935
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Hook & Loop Cable Tie

Length

115mm

Width

225mm

Colour

Black

Material

Polyamide 12

Sub Type

Conduit Support

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Mureva Fix

Package Size

100

Maximum Bundle Diameter

32mm

Standards/Approvals

EU RoHS Declaration, REACH Declaration

COO (Country of Origin):
HU
The Schneider Electric range of product Mureva FIX instacable for Ø16-32 mm.

Mercury free

Green Premium product

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy